
Analog Devices ADR5041AKSZ-REEL technical specifications.
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5041AKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
