
Precision micropower shunt mode voltage reference, outputting a fixed 2.5V with 0.2% tolerance. Designed for power management applications, it operates with a cathode current of 60µA and a maximum input current of 15mA. This component features a SOT-23-3 package, suitable for a wide operating temperature range from -40°C to 125°C. Packaged in tape and reel for efficient handling, it offers an output current of 15mA.
Analog Devices ADR5041ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5041ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
