
The ADR5043BKSZ-R2 is a 3V shunt voltage reference from Analog Devices. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The device is packaged in a RoHS compliant SC-70 package and has a tolerance of 0.1%. It is not radiation hardened and is not Reach SVHC compliant.
Analog Devices ADR5043BKSZ-R2 technical specifications.
| Package/Case | SC |
| Cathode Current | 60uA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.1% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5043BKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
