
1.0V precision low noise shunt voltage reference IC, featuring a fixed 1V output voltage with a 0.35% tolerance. Designed for power management applications, it operates with a cathode current range from 100µA up to a maximum output current of 10mA. This component is housed in a compact SOT package, measuring 2.9mm in length, 1.3mm in width, and 1.02mm in height. It supports a maximum input current of 10mA and operates across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging, this RoHS compliant device is suitable for various electronic designs.
Analog Devices ADR510ARTZ-REEL7 technical specifications.
Download the complete datasheet for Analog Devices ADR510ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
