
The ADR512ART-REEL7 is a single-channel voltage reference from Analog Devices, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and provides an output voltage of 1.2V with a maximum output current of 20mA. This device is not RoHS compliant and is available in tape and reel packaging.
Analog Devices ADR512ART-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR512ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
