
The ADR520ARTZ-REEL7 is a voltage reference from Analog Devices with a maximum output voltage of 2.048V and an output voltage of 2.05V. It is packaged in a TO-236-3 surface mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It is available in a tape and reel packaging format.
Analog Devices ADR520ARTZ-REEL7 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Output Voltage | 2.05V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR520ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
