
The ADR525ARTZ-R2 is a 2.5V shunt voltage reference from Analog Devices with a maximum output current of 15mA. It operates over a temperature range of -40°C to 85°C and has a tolerance of 0.4%. The device is packaged in a SOT-23-3 package and is RoHS compliant. It has a supply current of 50uA and a cathode current of 50uA.
Analog Devices ADR525ARTZ-R2 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 50uA |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Tolerance | 0.4% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR525ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
