
2.5V Shunt Mode Voltage Reference IC, offering high precision with a 0.4% tolerance. Features a fixed 2.5V output voltage and a maximum output current of 15mA. Operates with a supply current of 50uA and a maximum input current of 10mA. Packaged in a SOT-23-3, supplied on tape and reel with 3000 units per package. Suitable for operation across a wide temperature range from -40°C to 125°C.
Analog Devices ADR525ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Input Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 50uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR525ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
