
The ADR530ARTZ-REEL7 is a 3V shunt voltage reference from Analog Devices, packaged in a RoHS compliant SOT-23-3. It features a 0.4% tolerance and operates with a supply current of 50uA. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not radiation hardened and is not Reach SVHC compliant.
Analog Devices ADR530ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Input Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 50uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR530ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
