
High-precision shunt voltage reference IC, outputting a fixed 3V. Features a low operating supply current of 50µA and a cathode current of 50µA, with a maximum input current of 10mA and maximum output current of 15mA. This component offers a tight tolerance of 0.2% and operates across a temperature range of -40°C to 125°C. Packaged in a compact SOT-23 (3.04mm L x 1.4mm W x 1.02mm H), it is supplied on a tape and reel in quantities of 3000.
Analog Devices ADR530BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Input Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 50uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Tolerance | 0.2% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR530BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
