The ADR540ARTZ-REEL7 is a single-channel voltage regulator with a maximum output voltage of 4.096V and an output current of 20mA. It is packaged in a surface-mount SOT-23 package and is lead-free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in tape and reel packaging.
Analog Devices ADR540ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 4.1V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR540ARTZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.