The ADR550ART-REEL7 is an industrial-grade voltage reference from Analog Devices. It operates within a temperature range of -40°C to 85°C and features a dual terminal position. The device is packaged in a 3-pin TSSOP with dimensions of 1.3mm width and 2.92mm length. It has a voltage tolerance of up to 0.4% and is suitable for use in power management applications.
Analog Devices ADR550ART-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR550ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.