
This 5V voltage reference from Analog Devices is packaged in an SC-70 package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant. The output voltage is 5V.
Analog Devices ADR550BKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR550BKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
