
The ADR550BRT-R2 is a voltage reference IC from Analog Devices with a maximum output voltage of 5V and a maximum output current of 15mA. It is packaged in a TO-236-3 surface mount package and operates over a temperature range of -40 to 85°C. The device is not RoHS compliant. It is available in tape and reel packaging.
Analog Devices ADR550BRT-R2 technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR550BRT-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
