
5.0V Shunt Mode Voltage Reference IC in SOT-23 package. Features a 0.2% tolerance for precise voltage regulation. Operates with a supply current of 50µA and supports a maximum input current of 10mA. Delivers a fixed 5V output voltage with a maximum output current of 15mA. Suitable for operation across a wide temperature range from -40°C to 125°C. Supplied in a 3000-piece tape and reel.
Analog Devices ADR550BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Input Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 50uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR550BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
