The ADREF02AZ is an 8-pin dual voltage reference from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a nominal supply voltage of 15V. The device features a single function and one output. It is packaged in a R-GDIP-T8 JEDEC package code and has a width of 7.62mm. The ADREF02AZ is a military temperature grade power management IC, suitable for use in a variety of applications.
Analog Devices ADREF02AZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADREF02AZ to view detailed technical specifications.
No datasheet is available for this part.