The ADREF02HQ is a commercial voltage reference from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals and a dual terminal position. The JEDEC package code is R-GDIP-T8, and the pin count is 8. The supply voltage range is from 10.8V to 36V, and the voltage tolerance is up to 0.5V. It has one output and is a single-function device.
Analog Devices ADREF02HQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADREF02HQ to view detailed technical specifications.
No datasheet is available for this part.