Silicon SP4T RF switch operating from 100 MHz to 44 GHz. Features reflective switching with a 20-pin package. Suitable for applications requiring high-frequency signal routing, with an operating temperature range of -40°C to 105°C.
Analog Devices ADRF5046BCCZN technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Pin Count | 20 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5046BCCZN to view detailed technical specifications.
No datasheet is available for this part.