Silicon SP4T Switch, Reflective, 100 MHz to 44 GHz
Analog Devices ADRF5046BCCZN-R7 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Pin Count | 20 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5046BCCZN-R7 to view detailed technical specifications.
No datasheet is available for this part.