Silicon SP4T RF switch operating from 9 kHz to 44 GHz. Features a reflective design with a 20-pin package. Supports a wide temperature range from -40°C to 105°C.
Analog Devices ADRF5047BCCZN technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Pin Count | 20 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5047BCCZN to view detailed technical specifications.
No datasheet is available for this part.