High-performance 4-bit digital attenuator, offering a 2dB step resolution and a maximum attenuation of 30dB. Operates up to 40GHz, ideal for demanding RF and wireless applications. Features a 16-pin LGA package with exposed pad for enhanced thermal management. Wide operating temperature range from -40°C to 105°C ensures reliability in diverse environments.
Analog Devices ADRF5731BCCZN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5731BCCZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.