
Analog Devices ADRF6601-EVALZ technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Noise Figure | 13.5dB |
| Nominal Supply Current | 281mA |
| Operating Supply Current | 281mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 14.5dBm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6601-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.