
The ADRF6602ACPZ-R7 is a RF IC with a frequency range of 1.55GHz to 2.15GHz and a gain of 6.5dB. It operates over a temperature range of -40°C to 85°C and is supplied with 5V. The device is packaged in a LFCSP EP package and is RoHS compliant.
Analog Devices ADRF6602ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.15GHz |
| Gain | 6.5dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.15GHz |
| Min Frequency | 1.55GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Noise Figure | 12dB |
| Operating Supply Current | 263mA |
| Operating Supply Voltage | 5V |
| P1dB | 12dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 9dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 263mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6602ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.