Analog Devices ADRF6603-EVALZ technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 3.2GHz |
| Lead Free | Contains Lead |
| Mount | PCB |
| Noise Figure | 15.6dB |
| Nominal Supply Current | 261mA |
| Operating Supply Current | 261mA |
| Operating Supply Voltage | 5V |
| P1dB | 14.9dBm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6603-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.