
Analog Devices ADRF6655ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 100MHz |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 12dB |
| Operating Supply Current | 285mA |
| Operating Supply Voltage | 5V |
| P1dB | 12dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 285mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6655ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
