
Analog Devices ADRF6750ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Supply Current | 310mA |
| Mount | Surface Mount |
| Operating Supply Current | 310mA |
| Operating Supply Voltage | 5.25V |
| Output Power (dBm) | -1.6dBm |
| P1dB | 8.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 310mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6750ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
