Wideband microwave upconverter operating from 5.9 GHz to 23.6 GHz. Features a 32-terminal package with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. This integrated circuit is designed for RF and wireless applications.
Analog Devices ADRF6780ACPZN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF6780ACPZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.