
Analog Devices ADRV9026BBCZ technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Pin Count | 289 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRV9026BBCZ to view detailed technical specifications.
No datasheet is available for this part.