This 48-pin commercial temperature DSP peripheral IC operates within a temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device has a maximum supply current of 40mA. It is packaged in a plastic DIP-48 package.
Analog Devices ADSP-1008AJN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | 3A991.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-1008AJN to view detailed technical specifications.
No datasheet is available for this part.