The ADSP-1010ASD/883B is a hermetically sealed, side brazed, ceramic dual DSP peripheral IC with 64 terminals. It operates at a nominal supply voltage of 5V and has a maximum supply current of 100mA. The device is rated for operation at temperatures up to 125°C and is available in a DIP-64 package. The ADSP-1010ASD/883B is a military-grade component that meets the requirements of screening level 883B.
Analog Devices ADSP-1010ASD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T64 |
| Width | 22.86 |
| Length | 81.28 |
| Pin Count | 64 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
| External Data Bus Width | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-1010ASD/883B to view detailed technical specifications.
No datasheet is available for this part.