The ADSP-1016AJD is a 64-pin commercial temperature DSP peripheral IC from Analog Devices. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The IC has a maximum supply current of 65mA. It is packaged in a hermetically sealed, side-brazed, ceramic DIP-64 package.
Analog Devices ADSP-1016AJD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T64 |
| Width | 22.86 |
| Length | 81.28 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
| External Data Bus Width | 16 |
| RoHS | No |
| Eccn Code | 3A991.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-1016AJD to view detailed technical specifications.
No datasheet is available for this part.