IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Bit-Slice Processor
Analog Devices ADSP-1410JD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T48 |
| Width | 15.24 |
| Length | 60.96 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
| External Data Bus Width | 16 |
| RoHS | No |
| Eccn Code | 3A991.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-1410JD to view detailed technical specifications.
No datasheet is available for this part.