The ADSP-2101KG-50 is a 16-bit digital signal processor from Analog Devices. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 5V, a minimum voltage of 4.5V, and a maximum voltage of 5.5V. It draws a maximum supply current of 45mA. The ADSP-2101KG-50 features a clock frequency of up to 12.5MHz and supports a 24-bit external data bus and a 14-bit address bus. It is packaged in a PGA68 configuration.
Analog Devices ADSP-2101KG-50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 14 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-2101KG-50 to view detailed technical specifications.
No datasheet is available for this part.