Analog Devices ADSP-2101KP-80REEL technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 20MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RAM Size | 3KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2101KP-80REEL to view detailed technical specifications.
No datasheet is available for this part.
