Analog Devices ADSP-2101TG-40 technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 10.24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| RAM Size | 3KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2101TG-40 to view detailed technical specifications.
No datasheet is available for this part.