The ADSP-21020BG-100 is an industrial-grade digital signal processor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 223-pin CERAMIC PGA-223 package and a nominal supply voltage of 5 volts. The device has a maximum supply current of 420 milliamps and a maximum clock frequency of 25 MHz. It is a 32-bit processor with a 48-bit external data bus and a 24-bit address bus.
Analog Devices ADSP-21020BG-100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 223 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Pin Count | 223 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 420 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 48 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21020BG-100 to view detailed technical specifications.
No datasheet is available for this part.