The ADSP-21020BG-80 is a 32-bit digital signal processor with 223 terminals, operating over a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum supply current of 370mA and a maximum clock frequency of 20MHz. It features a 48-bit external data bus and a 24-bit address bus, with a bit size of 32 bits.
Analog Devices ADSP-21020BG-80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 223 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Pin Count | 223 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 370 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 48 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21020BG-80 to view detailed technical specifications.
No datasheet is available for this part.