The ADSP-21020TG-120/883B is a digital signal processor with a 32-bit architecture and a maximum operating frequency of 30MHz. It operates within a temperature range of -55 to 125 degrees Celsius and is supplied with a voltage between 4.5 and 5.5 volts. The device has a maximum supply current of 490mA and is packaged in a CERAMIC PGA-223. It is compliant with the 883B screening level.
Analog Devices ADSP-21020TG-120/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 223 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Pin Count | 223 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 490 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 48 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21020TG-120/883B to view detailed technical specifications.
No datasheet is available for this part.