The ADSP-21020TG-80/883B is a 32-bit digital signal processor with a 32-bit address bus and 48-bit data bus. It operates on a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum operating temperature of 125°C and a pin count of 223. It is packaged in a ceramic PGA-223 package and is suitable for use in military applications.
Analog Devices ADSP-21020TG-80/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 223 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Pin Count | 223 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 370 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 48 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21020TG-80/883B to view detailed technical specifications.
No datasheet is available for this part.