
Analog Devices ADSP-2105BP-80REEL technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Max Frequency | 20MHz |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 1.5KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2105BP-80REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
