Analog Devices ADSP-21060LKBZ-160 technical specifications.
| Package/Case | BGA |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21060LKBZ-160 to view detailed technical specifications.
No datasheet is available for this part.