
Analog Devices ADSP-21062LCS-160 technical specifications.
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 3.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | SHARC® |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21062LCS-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.