Analog Devices ADSP-21065L technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21065L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.