Analog Devices ADSP-2111KG-66 technical specifications.
| Frequency | 16.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RAM Size | 3KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2111KG-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.