Analog Devices ADSP-2115BP-100 technical specifications.
| Contact Plating | Tin, Lead |
| Data Bus Width | 16b |
| Max Frequency | 25MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 1.5KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2115BP-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.