The ADSP-21160MKB-100 is a 32-bit digital signal processor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 2.37 to 2.63 volts and a maximum clock frequency of 100 MHz. The processor is packaged in a 27x27mm BGA-400 package with 400 terminals on the bottom. It is designed for use in digital signal processing applications.
Analog Devices ADSP-21160MKB-100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 27 |
| Length | 27 |
| Pin Count | 400 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.63 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21160MKB-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.