
32-bit floating-point digital signal processor (DSP) featuring the SHARC core architecture, operating at 80 MHz with 600 MFLOPS performance. This surface mount device utilizes a BGA package with copper, tin, and silver contact plating. It offers 512KB of RAM and 4MB of EPROM memory, with a 32-bit data bus width and serial interface. Operating supply voltage ranges from 2.37V to 3.47V, with a 2.5V core and 3.3V I/O.
Analog Devices ADSP-21160MKBZ-80 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.89mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 27.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 4MB |
| Memory Type | EPROM, |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.63V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21160MKBZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
