IC,DSP,32-BIT,CMOS,BGA,400PIN,PLASTIC
Analog Devices ADSP-21160NCB-TBD technical specifications.
| Number of Terminals | 400 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Bit Size | 32 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21160NCB-TBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.