Analog Devices ADSP-21160NKB-95 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 27 |
| Length | 27 |
| Pin Count | 400 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1400 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 47.5 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21160NKB-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.