3rd Generation 32-Bit Floating-Point SHARC DSP, featuring a SHARC core architecture and 32-bit data bus width. Operates at a maximum frequency of 150MHz with a 200MHz core architecture. Includes 512KB PROM memory and 256KB RAM. Offers SPI and DAI interfaces, 16 I/Os, 3 timers/counters, and 16 UART channels. Packaged in a BGA, surface mount configuration with dimensions of 12mm x 12mm x 1.21mm. Operates within a supply voltage range of 1.14V to 3.47V and an industrial temperature range of -40°C to 85°C.
Analog Devices ADSP-21262SBBC-150 technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.21mm |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Memory Type | PROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 16 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | SHARC® |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21262SBBC-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.